Part Details for DGB8722 by Skyworks Solutions Inc
Overview of DGB8722 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DGB8722
DGB8722 CAD Models
DGB8722 Part Data Attributes:
|
DGB8722
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DGB8722
Skyworks Solutions Inc
Gunn Diode, 8.2GHz Min, 12.4GHz Max, 0.4W P(O), Gallium Arsenide, Continuous Wave,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.4 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | GUNN DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Current-Typ | 1000 mA | |
Operating Frequency-Max | 12.4 GHz | |
Operating Frequency-Min | 8.2 GHz | |
Operating Voltage-Nom | 10 V | |
Output Power-Min | 0.4 W | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | GUNN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DGB8722
This table gives cross-reference parts and alternative options found for DGB8722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DGB8722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DGB8722 | Gunn Diode, 8.2GHz Min, 12.4GHz Max, Gallium Arsenide, Continuous Wave | Alpha Industries | DGB8722 vs DGB8722 |