Part Details for DGS10-018BS by IXYS Corporation
Overview of DGS10-018BS by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DGS10-018BS
DGS10-018BS CAD Models
DGS10-018BS Part Data Attributes:
|
DGS10-018BS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DGS10-018BS
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 180V V(RRM), Gallium Arsenide, TO-263AB, TO-263AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263AB, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for DGS10-018BS
This table gives cross-reference parts and alternative options found for DGS10-018BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DGS10-018BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSSK18-0025BS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | IXYS Corporation | DGS10-018BS vs DSSK18-0025BS |
DGSK40-025CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 31A, 250V V(RRM), Gallium Arsenide, TO-263AB, PLASTIC PACKAGE-4 | IXYS Corporation | DGS10-018BS vs DGSK40-025CS |
DGSK36-03CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 29A, 300V V(RRM), Gallium Arsenide, TO-263AB, PLASTIC PACKAGE-4 | IXYS Corporation | DGS10-018BS vs DGSK36-03CS |
S16KSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | DGS10-018BS vs S16KSD2 |
DGS10-015BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Gallium Arsenide, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | DGS10-018BS vs DGS10-015BS |
S16GSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | DGS10-018BS vs S16GSD2 |
S16BSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | DGS10-018BS vs S16BSD2 |
DGSK28-025CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 21A, 250V V(RRM), Gallium Arsenide, TO-263AB, PLASTIC PACKAGE-4 | IXYS Corporation | DGS10-018BS vs DGSK28-025CS |
S16JSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | DGS10-018BS vs S16JSD2 |
TSK2520D2 | Rectifier Diode, 1 Phase, 1 Element, 25A, Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-4 | Diotec Semiconductor AG | DGS10-018BS vs TSK2520D2 |