Part Details for DH11200FYP by Fenghua (HK) Electronics Ltd
Overview of DH11200FYP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DH11200FYP
DH11200FYP CAD Models
DH11200FYP Part Data Attributes
|
DH11200FYP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
DH11200FYP
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Bussed, 0.25W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 8312,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Encapsulated | |
Lead Length | 3.5 mm | |
Lead Spacing | 1.778 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 10 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 20.98 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8312 | |
Surface Mount | NO | |
Technology | Metal Glaze/thick Film | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 200 V |