Part Details for DH361UWK316 by Eaton Cutler-Hammer
Results Overview of DH361UWK316 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DH361UWK316 Information
DH361UWK316 by Eaton Cutler-Hammer is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DH361UWK316
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71827697
|
RS | 30A/3P HD NON-FUSIBLE SAFETY SWITCH 600V N4X 316 STAINLESS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$2,728.5400 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,038.1200 / $4,208.9400 | Buy Now |