Part Details for DH45-12B by IXYS Corporation
Overview of DH45-12B by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Part Details for DH45-12B
DH45-12B CAD Models
DH45-12B Part Data Attributes
|
DH45-12B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DH45-12B
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 45A, 1200V V(RRM), Silicon, TO-247, TO-247AD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | TO-247AD, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DH45-12B
This table gives cross-reference parts and alternative options found for DH45-12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DH45-12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40EPS12 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | DH45-12B vs 40EPS12 |
40EPF12 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN | International Rectifier | DH45-12B vs 40EPF12 |
VS-40EPS12PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | DH45-12B vs VS-40EPS12PBF |
40EPF12 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN | Vishay Semiconductors | DH45-12B vs 40EPF12 |
VS-40EPS12-M3 | DIODE 40 A, 1200 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | DH45-12B vs VS-40EPS12-M3 |
40EPS12PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, LEAD FREE, MODIFIED TO-247AC, 2 PIN | International Rectifier | DH45-12B vs 40EPS12PBF |