Part Details for DHG30I600PA by IXYS Corporation
Overview of DHG30I600PA by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHG30I600PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1451
|
Newark | Rectifier, Single, 30A, 600V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):30A, Diode Configuration:Single, Forward Voltage Vf Max:2.27V, Reverse Recovery Time Trr Max:40Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Ixys Semiconductor DHG30I600PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $10.9200 | Buy Now |
DISTI #
DHG30I600PA-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO220AC Min Qty: 1 Lead time: 34 Weeks Container: Tube |
21 In Stock |
|
$1.2243 / $3.7000 | Buy Now |
DISTI #
747-DHG30I600PA
|
Mouser Electronics | Small Signal Switching Diodes 30 Amps 600V RoHS: Compliant | 6 |
|
$5.8600 / $10.2200 | Buy Now |
|
Future Electronics | DHG Series 600 V 30 A High Performance Fast Recovery Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks Container: Tube | 0Tube |
|
$5.4300 / $5.5300 | Buy Now |
|
Future Electronics | DHG Series 600 V 30 A High Performance Fast Recovery Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks Container: Tube | 0Tube |
|
$5.8000 / $5.9100 | Buy Now |
DISTI #
DHG30I600PA
|
TTI | Small Signal Switching Diodes 30 Amps 600V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$5.3100 / $5.8600 | Buy Now |
DISTI #
DHG30I600PA
|
TME | Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 200A, TO220AC, 180W Min Qty: 1 | 24 |
|
$6.6300 / $8.4400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20121 |
|
RFQ | |
|
New Advantage Corporation | DIODE U.FAST Single 30A 600V THT TO220-2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 12378 |
|
$7.8000 / $8.3500 | Buy Now |
Part Details for DHG30I600PA
DHG30I600PA CAD Models
DHG30I600PA Part Data Attributes
|
DHG30I600PA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DHG30I600PA
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.24 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |