Part Details for DI62061.8S1 by Diotec Semiconductor AG
Overview of DI62061.8S1 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DI62061.8S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI62061.8S1-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0838 | Buy Now |
DISTI #
637-DI62061.8S1
|
Mouser Electronics | LDO Voltage Regulators VR, SOT-23, 7V, 1.782V, 1.818V RoHS: Compliant | 2974 |
|
$0.0680 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - SOT-23 - 7V .. 1.782V - 1.818V .. 0.008mA RoHS: Compliant | 0 |
|
$0.0541 / $0.0662 | Buy Now |
DISTI #
78443033
|
Verical | DI62061.8S1 Min Qty: 715 Package Multiple: 5 | Americas - 1890 |
|
$0.1167 | Buy Now |
DISTI #
DI62061.8S1-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 80mA, SOT23, SMD Min Qty: 5 | 1890 |
|
$0.0660 / $0.1480 | Buy Now |
Part Details for DI62061.8S1
DI62061.8S1 CAD Models
DI62061.8S1 Part Data Attributes
|
DI62061.8S1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI62061.8S1
Diotec Semiconductor AG
Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.78 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0144% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |