Part Details for DIKD 1 5-LA 24RD/O-M by Phoenix Contact
Results Overview of DIKD 1 5-LA 24RD/O-M by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIKD 1 5-LA 24RD/O-M Information
DIKD 1 5-LA 24RD/O-M by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN55LVDS31W | Texas Instruments | Quad LVDS Transmitter 16-CFP -55 to 125 | |
| SNJ55LVDS32FK | Texas Instruments | Quad LVDS Receiver 20-LCCC -55 to 125 | |
| V62/06677-01XE | Texas Instruments | Enhanced Product 10:1 Lvds Serdes Transmitter 100-660 Mbps 28-SSOP -55 to 125 |
Price & Stock for DIKD 1 5-LA 24RD/O-M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 COO: Poland RoHS: Compliant | 0 |
|
$24.0600 / $25.3300 | Buy Now |
|
|
Master Electronics | Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 COO: Poland RoHS: Compliant | 0 |
|
$24.0600 / $25.3300 | Buy Now |