Part Details for DIL12-2A75-51L by Standex-Meder Electronics
Overview of DIL12-2A75-51L by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIL12-2A75-51L
DIL12-2A75-51L CAD Models
DIL12-2A75-51L Part Data Attributes:
|
DIL12-2A75-51L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIL12-2A75-51L
Standex-Meder Electronics
Dry Reed Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 10.4 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 210 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 680 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@500VAC | |
Contact Resistance | 200 mΩ | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.3mm x 10.4mm x 10.1mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |