DILB-18P-223T
Description: IC Socket, DIP18, 18 Contact(s)

Overview of DILB-18P-223T by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DILB40P-223TLF Amphenol Communications Solutions DIP Socket, Stamped and Formed
DILB20P-223TLF Amphenol Communications Solutions DIP Socket, Stamped and Formed
DILB14P-223TLF Amphenol Communications Solutions DIP Socket, Stamped and Formed

CAD Models for DILB-18P-223T by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DILB-18P-223T by Amphenol FCi

DILB-18P-223T
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Device Socket Type
IC SOCKET
Device Type Used On
DIP18
Housing Material
POLYBUTYLENE TEREPHTHALATE-POLYESTER
Number of Contacts
18
Want to compare parts?
  1. DILB-18P-223T
    Amphenol FCi
    IC Socket, DIP18, 18 Contact(s)
    VS

Alternate Parts for DILB-18P-223T

This table gives cross-reference parts and alternative options found for DILB-18P-223T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DILB-18P-223T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
18-6513-10TV0 IC Socket, DIP18, 18 Contact(s), Aries Electronics Inc DILB-18P-223T vs 18-6513-10TV0
18-6513-11H IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT Aries Electronics Inc DILB-18P-223T vs 18-6513-11H
18-6513-10H IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT Aries Electronics Inc DILB-18P-223T vs 18-6513-10H
4818-3000-CP DIP18, IC SOCKET, ROHS COMPLIANT 3M Electronics DILB-18P-223T vs 4818-3000-CP
DILB18P-223TPT IC Socket Amphenol FCi DILB-18P-223T vs DILB18P-223TPT
18-6513-10TL IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, Aries Electronics Inc DILB-18P-223T vs 18-6513-10TL
18-6513-10 IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT Aries Electronics Inc DILB-18P-223T vs 18-6513-10
18-6513-11TL IC Socket, DIP18, 18 Contact(s), Aries Electronics Inc DILB-18P-223T vs 18-6513-11TL
18-6810-90TWR IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT Aries Electronics Inc DILB-18P-223T vs 18-6810-90TWR
DRA618-GT-S-R IC Socket, DIP18, 18 Contact(s), Amphenol Communications Solutions DILB-18P-223T vs DRA618-GT-S-R
Part Number Description Manufacturer Compare
218-AG19AC IC Socket, DIP18, 18 Contact(s) Thomas & Betts DILB-18P-223T vs 218-AG19AC
218-AG39SM IC Socket TE Connectivity DILB-18P-223T vs 218-AG39SM
218-AG19DC IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Thomas & Betts DILB-18P-223T vs 218-AG19DC
218-AG19DC IC Socket, DIP18, 18 Contact(s) TE Connectivity DILB-18P-223T vs 218-AG19DC
318-AG19DC IC Socket, DIP18, 18 Contact(s) TE Connectivity DILB-18P-223T vs 318-AG19DC
2-641601-1 DIP18, IC SOCKET TE's AMP DILB-18P-223T vs 2-641601-1
2-641601-1 SOCKET, DIP18, IC SOCKET TE Connectivity DILB-18P-223T vs 2-641601-1
ICO-183-S8A-T DIP18, IC SOCKET 3M Electronics DILB-18P-223T vs ICO-183-S8A-T
2-641601-3 SOCKET, DIP18, IC SOCKET TE Connectivity DILB-18P-223T vs 2-641601-3
218-AG19DC IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ABB Installation Products Inc DILB-18P-223T vs 218-AG19DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DILB-18P-223T by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DILB-18P-223T by Amphenol FCi

Select Manufacturer
Which Manufacturer of DILB-18P-223T would you like to use for your alert(s)?
  • Please alert me when DILB-18P-223T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DILB-18P-223T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DILB-18P-223T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DILB-18P-223T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DILB-18P-223T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DILB-18P-223T by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: