Part Details for DILB16P-223TLF by Amphenol FCi
Overview of DILB16P-223TLF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DILB16P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
DILB40P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
DILB20P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed |
Price & Stock for DILB16P-223TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236935
|
RS | Socket DIP Dual 16Pos 2.54mmPitch ThruHole CopperCnt TinPlating | Amphenol FCI (Amphenol CS) DILB16P-223TLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3005 |
|
$0.2710 / $0.3770 | Buy Now |
DISTI #
BRGDILB16P-223TLF
|
Heilind Electronics | Americas - 9771 in Stock |
|
$0.3138 / $0.4073 | Buy Now | |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | DIP SOCKET,16 CONTACTS,0.100 TERM PITCH,0.300 ROW SPACING,PC TAIL TERMINAL | 212 |
|
$0.1400 / $0.2100 | Buy Now |
DISTI #
BRGDILB16P-223TLF
|
Interstate Connecting Components | 3257 |
|
$0.3138 / $0.4073 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 26153 |
|
RFQ |
Part Details for DILB16P-223TLF
DILB16P-223TLF CAD Models
DILB16P-223TLF Part Data Attributes
|
DILB16P-223TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DILB16P-223TLF
Amphenol FCi
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | PURE TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for DILB16P-223TLF
This table gives cross-reference parts and alternative options found for DILB16P-223TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DILB16P-223TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMO-16-S6T | IC Socket, DIP16, 16 Contact(s), | ABB Installation Products Inc | DILB16P-223TLF vs SMO-16-S6T |
2-640358-3 | DIP16, IC SOCKET | TE's AMP | DILB16P-223TLF vs 2-640358-3 |
214-99-316-01-670800 | IC Socket, DIP16, 16 Contact(s), | Mill-Max Mfg Corp | DILB16P-223TLF vs 214-99-316-01-670800 |
SMO-16-S6TT1 | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | DILB16P-223TLF vs SMO-16-S6TT1 |
115-93-316-41-003000 | IC Socket, DIP16, 16 Contact(s), | Mill-Max Mfg Corp | DILB16P-223TLF vs 115-93-316-41-003000 |
C8416-02TL | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | DILB16P-223TLF vs C8416-02TL |
115-43-316-41-003000 | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | DILB16P-223TLF vs 115-43-316-41-003000 |
4816-3000-CP | DIP16, IC SOCKET, ROHS COMPLIANT | 3M Electronics | DILB16P-223TLF vs 4816-3000-CP |
SMO-16-S6T | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | DILB16P-223TLF vs SMO-16-S6T |
4816-3000-CP | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | 3M Interconnect | DILB16P-223TLF vs 4816-3000-CP |