Part Details for DIN-96FS-L33-A1C3-PF-.512 by Adam Technologies Inc
Overview of DIN-96FS-L33-A1C3-PF-.512 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIN-96FS-L33-A1C3-PF-.512
DIN-96FS-L33-A1C3-PF-.512 CAD Models
DIN-96FS-L33-A1C3-PF-.512 Part Data Attributes
|
DIN-96FS-L33-A1C3-PF-.512
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DIN-96FS-L33-A1C3-PF-.512
Adam Technologies Inc
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Beige Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT,COMPLIANT FIT | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 |
Alternate Parts for DIN-96FS-L33-A1C3-PF-.512
This table gives cross-reference parts and alternative options found for DIN-96FS-L33-A1C3-PF-.512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-96FS-L33-A1C3-PF-.512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173-96204-690 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .099-.111, Receptacle | Teka Interconnection Systems | DIN-96FS-L33-A1C3-PF-.512 vs 173-96204-690 |
173-96104-490 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .099-.111, Receptacle | Teka Interconnection Systems | DIN-96FS-L33-A1C3-PF-.512 vs 173-96104-490 |
173-96204-790 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .099-.111, Receptacle | Teka Interconnection Systems | DIN-96FS-L33-A1C3-PF-.512 vs 173-96204-790 |
173-96104-690 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .099-.111, Receptacle | Teka Interconnection Systems | DIN-96FS-L33-A1C3-PF-.512 vs 173-96104-690 |
173-96204-590 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .099-.111, Receptacle | Teka Interconnection Systems | DIN-96FS-L33-A1C3-PF-.512 vs 173-96204-590 |
173-96104-590 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .099-.111, Receptacle | Teka Interconnection Systems | DIN-96FS-L33-A1C3-PF-.512 vs 173-96104-590 |
173-96104-190 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .099-.111, Receptacle | Teka Interconnection Systems | DIN-96FS-L33-A1C3-PF-.512 vs 173-96104-190 |
173-96204-190 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .099-.111, Receptacle | Teka Interconnection Systems | DIN-96FS-L33-A1C3-PF-.512 vs 173-96204-190 |
173-96104-790 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .099-.111, Receptacle | Teka Interconnection Systems | DIN-96FS-L33-A1C3-PF-.512 vs 173-96104-790 |
DIN-096CSC-S1-TG30 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, SOCKET | 3M Electronics | DIN-96FS-L33-A1C3-PF-.512 vs DIN-096CSC-S1-TG30 |