Part Details for DIN-96MR-L33-A1C2 by Adam Technologies Inc
Overview of DIN-96MR-L33-A1C2 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN-96MR-L33-A1C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DIN-96MR-L33A1C2
|
Mouser Electronics | DIN 41612 Connectors CONNECTOR, DIN 41612, 2.54MM, RIGHT ANGLE MALE, PCB, 96 POSITION, LONG BODY, 3 ROWS LOADED, CLASS 2 RoHS: Compliant | 0 |
|
$1.8700 / $1.9100 | Order Now |
|
Future Electronics | DIN-96MR-L33-A1C2 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.6400 / $2.9000 | Buy Now |
DISTI #
ADTDIN-96MR-L33-A1C2
|
Heilind Electronics | Americas - 7549 in Stock |
|
$2.1800 / $2.6918 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $3.9900 | Buy Now |
DISTI #
ADTDIN-96MR-L33-A1C2
|
Interstate Connecting Components | 2516 |
|
$2.1800 / $2.6918 | Buy Now |
Part Details for DIN-96MR-L33-A1C2
DIN-96MR-L33-A1C2 CAD Models
DIN-96MR-L33-A1C2 Part Data Attributes
|
DIN-96MR-L33-A1C2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DIN-96MR-L33-A1C2
Adam Technologies Inc
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.44 inch | |
Body Depth | 0.72 inch | |
Body Length | 3.7 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for DIN-96MR-L33-A1C2
This table gives cross-reference parts and alternative options found for DIN-96MR-L33-A1C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-96MR-L33-A1C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-96MR-L33-A2C1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | Adam Technologies Inc | DIN-96MR-L33-A1C2 vs DIN-96MR-L33-A2C1 |