Part Details for DIP-314-001B by Amphenol FCi
Overview of DIP-314-001B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for DIP-314-001B
DIP-314-001B CAD Models
DIP-314-001B Part Data Attributes:
|
DIP-314-001B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DIP-314-001B
Amphenol FCi
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MCKENZIE TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET |
Alternate Parts for DIP-314-001B
This table gives cross-reference parts and alternative options found for DIP-314-001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIP-314-001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1571552-2 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | DIP-314-001B vs 4-1571552-2 |
ICE-143-WA-TT | DIP14, IC SOCKET | 3M Electronics | DIP-314-001B vs ICE-143-WA-TT |
ICE-143-T-WB-TG | DIP14, IC SOCKET | 3M Electronics | DIP-314-001B vs ICE-143-T-WB-TG |
ICE-143-SD2-TG30 | DIP14, IC SOCKET | 3M Electronics | DIP-314-001B vs ICE-143-SD2-TG30 |
HLS314-01GG | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | DIP-314-001B vs HLS314-01GG |
ICT-143-SP95-TT | IC Socket, DIP14, 14 Contact(s) | 3M Interconnect | DIP-314-001B vs ICT-143-SP95-TT |
ICE-143-E350-TG | DIP14, IC SOCKET | 3M Electronics | DIP-314-001B vs ICE-143-E350-TG |
ICE-143-E1-TG | DIP14, IC SOCKET | 3M Electronics | DIP-314-001B vs ICE-143-E1-TG |
ICE-143-E275-TG30 | DIP14, IC SOCKET | 3M Electronics | DIP-314-001B vs ICE-143-E275-TG30 |
ICE-143-T-FS-TG | IC Socket, DIP14, 14 Contact(s) | 3M Interconnect | DIP-314-001B vs ICE-143-T-FS-TG |