Part Details for DIP-318-001B by Amphenol FCi
Overview of DIP-318-001B by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIP-318-001B
DIP-318-001B CAD Models
DIP-318-001B Part Data Attributes
|
DIP-318-001B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DIP-318-001B
Amphenol FCi
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Number of Contacts | 18 |