Part Details for DIP-318-011B by Amphenol FCi
Overview of DIP-318-011B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIP-318-011B
DIP-318-011B CAD Models
DIP-318-011B Part Data Attributes
|
DIP-318-011B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DIP-318-011B
Amphenol FCi
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MCKENZIE TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET |
Alternate Parts for DIP-318-011B
This table gives cross-reference parts and alternative options found for DIP-318-011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIP-318-011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-183-FS-TG | DIP18, IC SOCKET | 3M Electronics | DIP-318-011B vs ICE-183-FS-TG |
ICE-183-E275-TG30 | IC Socket, DIP18, 18 Contact(s) | 3M Interconnect | DIP-318-011B vs ICE-183-E275-TG30 |
DIP-318-014B | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Amphenol FCi | DIP-318-011B vs DIP-318-014B |
818-AG12D-ES | DIP48, IC SOCKET | TE's AMP | DIP-318-011B vs 818-AG12D-ES |
ICE-183-FS-TG30 | DIP18, IC SOCKET | 3M Electronics | DIP-318-011B vs ICE-183-FS-TG30 |
110-83-318-41-001000 | IC Socket, | Mill-Max Mfg Corp | DIP-318-011B vs 110-83-318-41-001000 |
2-1571552-5 | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | DIP-318-011B vs 2-1571552-5 |
ICT-183-SP122-TG | DIP18, IC SOCKET | 3M Electronics | DIP-318-011B vs ICT-183-SP122-TG |
ICE-183-WB-TG | DIP18, IC SOCKET | 3M Electronics | DIP-318-011B vs ICE-183-WB-TG |
5-1437537-6 | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | DIP-318-011B vs 5-1437537-6 |