Part Details for DIP-324-011B by Amphenol FCi
Overview of DIP-324-011B by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DIP-324-011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 80 |
|
$0.5600 / $1.2000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 2127 |
|
$0.7560 / $2.0160 | Buy Now |
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 38 |
|
$2.0872 / $3.1308 | Buy Now |
Part Details for DIP-324-011B
DIP-324-011B CAD Models
DIP-324-011B Part Data Attributes
|
DIP-324-011B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DIP-324-011B
Amphenol FCi
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.1 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for DIP-324-011B
This table gives cross-reference parts and alternative options found for DIP-324-011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIP-324-011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-243-T-WA-TG | DIP24, IC SOCKET | 3M Electronics | DIP-324-011B vs ICE-243-T-WA-TG |
ICE-243-T-CP-TT | DIP24, IC SOCKET | 3M Electronics | DIP-324-011B vs ICE-243-T-CP-TT |
ICE-243-T-E2-TT | DIP24, IC SOCKET | 3M Electronics | DIP-324-011B vs ICE-243-T-E2-TT |
ICE-243-E1-TG30 | DIP24, IC SOCKET | 3M Electronics | DIP-324-011B vs ICE-243-E1-TG30 |
ICE-243-E350-TG30 | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | DIP-324-011B vs ICE-243-E350-TG30 |
ICE-243-T-E350-TT | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | DIP-324-011B vs ICE-243-T-E350-TT |
ICE-243-E2-TG | DIP24, IC SOCKET | 3M Electronics | DIP-324-011B vs ICE-243-E2-TG |
ICE-243-CP-TG30 | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | DIP-324-011B vs ICE-243-CP-TG30 |
ICE-243-E2-TG30 | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | DIP-324-011B vs ICE-243-E2-TG30 |
ICE-243-T-FS-TT | DIP24, IC SOCKET | 3M Electronics | DIP-324-011B vs ICE-243-T-FS-TT |