Part Details for DIP-348-001B by Amphenol FCi
Overview of DIP-348-001B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIP-348-001B
DIP-348-001B CAD Models
DIP-348-001B Part Data Attributes
|
DIP-348-001B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DIP-348-001B
Amphenol FCi
IC Socket, DIP48, 48 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Number of Contacts | 48 |