Part Details for DIP-628-011B by Amphenol FCi
Overview of DIP-628-011B by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP-628-011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, Dip Socket, 28 Pin, 600 Mil, PC Mount | 8 |
|
$1.5306 / $2.0408 | Buy Now |
Part Details for DIP-628-011B
DIP-628-011B CAD Models
DIP-628-011B Part Data Attributes
Alternate Parts for DIP-628-011B
This table gives cross-reference parts and alternative options found for DIP-628-011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIP-628-011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-286-E1-TT | DIP28, IC SOCKET | 3M Electronics | DIP-628-011B vs ICE-286-E1-TT |
100-028-051 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | 3M Interconnect | DIP-628-011B vs 100-028-051 |
ICE-286-SL180-TG30 | DIP28, IC SOCKET | 3M Electronics | DIP-628-011B vs ICE-286-SL180-TG30 |
5-1437536-7 | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | DIP-628-011B vs 5-1437536-7 |
ICE-286-CP-TG | DIP28, IC SOCKET | 3M Electronics | DIP-628-011B vs ICE-286-CP-TG |
ICE-286-E2-TG | DIP28, IC SOCKET | 3M Electronics | DIP-628-011B vs ICE-286-E2-TG |
ICE-286-CP-TG30 | DIP28, IC SOCKET | 3M Electronics | DIP-628-011B vs ICE-286-CP-TG30 |
ICE-286-E2-TG30 | DIP28, IC SOCKET | 3M Electronics | DIP-628-011B vs ICE-286-E2-TG30 |
ICE-286-T-WB-TG | DIP28, IC SOCKET | 3M Electronics | DIP-628-011B vs ICE-286-T-WB-TG |
ICE-286-E350-TT | DIP28, IC SOCKET | 3M Electronics | DIP-628-011B vs ICE-286-E350-TT |