Part Details for DIP05-1C90-51L by Standex-Meder Electronics
Overview of DIP05-1C90-51L by Standex-Meder Electronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DIP05-1C90-51L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8592
|
Newark | Reed Relay, Dip Series, 5 Vdc, 200 Ohm, 200 Ma, 100 V, Spdt Rohs Compliant: Yes |Standexmeder DIP05-1C90-51L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$7.1200 / $10.6800 | Buy Now |
DISTI #
374-1230-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
50 In Stock |
|
$5.5243 / $9.4200 | Buy Now |
DISTI #
876-DIP05-1C90-51L
|
Mouser Electronics | Reed Relays 1 Form C 5 V Molded DIP RoHS: Compliant | 97 |
|
$5.1800 / $8.9100 | Buy Now |
DISTI #
STXDIP05-1C90-51L
|
Heilind Electronics | REED RELAY, 1 FORM C, SPDT-CHA NGEOVER, 5V MOLDED DIP | Americas - 0 in Stock |
|
$5.6721 / $7.0667 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form C, SPDT-Changeover, 5V Molded DIP RoHS: Compliant |
9 In Stock |
|
$4.0200 / $7.7600 | Buy Now |
DISTI #
66290084
|
Verical | Reed Relay 5VDC 200Ohm 0.2A SPDT(19.3x7.62x5.1)mm THT Dry Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 620 |
|
$4.9907 / $6.8573 | Buy Now |
DISTI #
33117684
|
Verical | Reed Relay 5VDC 200Ohm 0.2A SPDT(19.3x7.62x5.1)mm THT Dry Min Qty: 15 Package Multiple: 15 | Americas - 15 |
|
$5.8542 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$3.9200 / $7.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$3.9200 / $7.8400 | Buy Now |
|
Quest Components | 15 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for DIP05-1C90-51L
DIP05-1C90-51L CAD Models
DIP05-1C90-51L Part Data Attributes:
|
DIP05-1C90-51L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP05-1C90-51L
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.034A (Coil), 7.5VDC (Coil), 125mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.034 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.2A@100VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 6.4mm x 5.1mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |