Part Details for DJLXT971ALEA4SE001 by Intel Corporation
Overview of DJLXT971ALEA4SE001 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DJLXT971ALEA4SE001
DJLXT971ALEA4SE001 CAD Models
DJLXT971ALEA4SE001 Part Data Attributes
|
DJLXT971ALEA4SE001
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DJLXT971ALEA4SE001
Intel Corporation
Ethernet Transceiver, CMOS, PQFP64, LQFP-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for DJLXT971ALEA4SE001
This table gives cross-reference parts and alternative options found for DJLXT971ALEA4SE001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJLXT971ALEA4SE001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WJLXT971ALC.A4 | Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64 | Intel Corporation | DJLXT971ALEA4SE001 vs WJLXT971ALC.A4 |
LXT971ALC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | DJLXT971ALEA4SE001 vs LXT971ALC |
LXT971ALE | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | DJLXT971ALEA4SE001 vs LXT971ALE |
WJLXT971ALE.A4 | Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64 | Intel Corporation | DJLXT971ALEA4SE001 vs WJLXT971ALE.A4 |
DJLXT972ALC.A4SE000 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | DJLXT971ALEA4SE001 vs DJLXT972ALC.A4SE000 |
LXT971ALC | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Cortina Systems Inc | DJLXT971ALEA4SE001 vs LXT971ALC |
LXT971ALE | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Level One | DJLXT971ALEA4SE001 vs LXT971ALE |
DJLXT972ALC.A4SE001 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | DJLXT971ALEA4SE001 vs DJLXT972ALC.A4SE001 |
LXT971ALE | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Cortina Systems Inc | DJLXT971ALEA4SE001 vs LXT971ALE |