Part Details for WJLXT971ALE.A4 by Intel Corporation
Overview of WJLXT971ALE.A4 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJLXT971ALE.A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$81.9000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 1 |
|
$88.7250 | Buy Now |
|
Perfect Parts Corporation | 18 |
|
RFQ |
Part Details for WJLXT971ALE.A4
WJLXT971ALE.A4 CAD Models
WJLXT971ALE.A4 Part Data Attributes
|
WJLXT971ALE.A4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
WJLXT971ALE.A4
Intel Corporation
Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for WJLXT971ALE.A4
This table gives cross-reference parts and alternative options found for WJLXT971ALE.A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT971ALE.A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WJLXT971ALC.A4 | Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64 | Intel Corporation | WJLXT971ALE.A4 vs WJLXT971ALC.A4 |
LXT971ALC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4 vs LXT971ALC |
LXT971ALE | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4 vs LXT971ALE |
DJLXT972ALC.A4SE000 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4 vs DJLXT972ALC.A4SE000 |
LXT971ALC | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Cortina Systems Inc | WJLXT971ALE.A4 vs LXT971ALC |
LXT971ALE | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Level One | WJLXT971ALE.A4 vs LXT971ALE |
DJLXT972ALC.A4SE001 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4 vs DJLXT972ALC.A4SE001 |
DJLXT971ALEA4SE001 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4 vs DJLXT971ALEA4SE001 |
LXT971ALE | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Cortina Systems Inc | WJLXT971ALE.A4 vs LXT971ALE |