Part Details for DKA156-398TT by Advanced Interconnections Corp
Overview of DKA156-398TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKA156-398TT
DKA156-398TT CAD Models
DKA156-398TT Part Data Attributes
|
DKA156-398TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
DKA156-398TT
Advanced Interconnections Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
JESD-609 Code | e0 |