Part Details for DL-10 by OSI Optoelectronics
Overview of DL-10 by OSI Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL-10
DL-10 CAD Models
DL-10 Part Data Attributes
|
DL-10
OSI Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
DL-10
OSI Optoelectronics
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSI OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Housing | METAL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM |