DL-2
Description: Through Beam Photoelectric Sensor, METAL, TO-8 PACAKAGE

Overview of DL-2 by OSI Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for DL-2 by OSI Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL-2 by OSI Optoelectronics

DL-2
OSI Optoelectronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OSI OPTOELECTRONICS
Package Description
METAL, TO-8 PACAKAGE
Reach Compliance Code
unknown
Housing
METAL
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Output Type
ANALOG OUTPUT
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
Want to compare parts?
  1. DL-2
    OSI Optoelectronics
    Through Beam Photoelectric Sensor, METAL, TO-8 PACAKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL-2 by OSI Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL-2 by OSI Optoelectronics

Select Manufacturer
Which Manufacturer of DL-2 would you like to use for your alert(s)?
  • Please alert me when DL-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL-2 by OSI Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: