Part Details for DL-3115-167 by SANYO Electric Co Ltd
Overview of DL-3115-167 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL-3115-167
DL-3115-167 CAD Models
DL-3115-167 Part Data Attributes:
|
DL-3115-167
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL-3115-167
SANYO Electric Co Ltd
Laser Diode, 790nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LASING WAVELENGTH FOR RED 655 NM | |
Configuration | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 790 nm | |
Shape | RECTANGULAR |