Part Details for DL-LS1018 by SANYO Electric Co Ltd
Overview of DL-LS1018 by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for DL-LS1018
DL-LS1018 CAD Models
DL-LS1018 Part Data Attributes
|
DL-LS1018
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL-LS1018
SANYO Electric Co Ltd
Laser Diode, 675nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.09 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 675 nm | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO | |
Threshold Current-Max | 70 mA |