Part Details for DL3003 by Valor
Results Overview of DL3003 by Valor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL3003 Information
DL3003 by Valor is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DL3003 by Valor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DL3003 Part Data Attributes
|
|
DL3003
Valor
Buy Now
Datasheet
|
Compare Parts:
DL3003
Valor
Active Delay Line, 1-Func, 5-Tap, True Output
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Mini Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max, Wd_max | |
| Family | Dl | |
| JESD-30 Code | R-XDIP-T8 | |
| Length | 12.7 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Seated Height-Max | 6.35 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 40 Ns | |
| Width | 10.16 Mm |