Part Details for DL3416 by Infineon Technologies AG
Overview of DL3416 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL3416
DL3416 CAD Models
DL3416 Part Data Attributes
|
DL3416
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DL3416
Infineon Technologies AG
LED Display, 4-Character, 6mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | N/A | |
Display Height | 6 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DL3416
This table gives cross-reference parts and alternative options found for DL3416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL3416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL3416 | 16 Seg Alphanumeric LED Display, Red, 5.71mm | Siemens | DL3416 vs DL3416 |