There are no models available for this part yet.
Overview of DL4003-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DL4003-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19 |
|
RFQ | ||||
Component Electronics, Inc | IN STOCK SHIP TODAY | 7131 |
|
$1.0000 / $1.5400 | Buy Now |
CAD Models for DL4003-13-F by Diodes Incorporated
Part Data Attributes for DL4003-13-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
MELF
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for DL4003-13-F
This table gives cross-reference parts and alternative options found for DL4003-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4003-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41D-E3/75 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | DL4003-13-F vs GL41D-E3/75 |
BYM10-200-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4003-13-F vs BYM10-200-E3/97 |
GL41DHE3/96 | 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | DL4003-13-F vs GL41DHE3/96 |
BYM10-200HE3/96 | 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | DL4003-13-F vs BYM10-200HE3/96 |
DL4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, MELF-2 | Micro Commercial Components | DL4003-13-F vs DL4003 |
BYM10-200-E3/97 | DIODE GP 200V 1A DO213AB | Vishay Semiconductors | DL4003-13-F vs BYM10-200-E3/97 |
BYM10-200HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DL4003-13-F vs BYM10-200HE3/96 |
1N6480 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | DL4003-13-F vs 1N6480 |
GL41D-E3/97 | 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | DL4003-13-F vs GL41D-E3/97 |
BYM10-200HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DL4003-13-F vs BYM10-200HE3/97 |
Related Parts for DL4003-13-F
-
DL4003Rectifier Diodes
-
AZ23C4V7-E3-08Zener Diodes
-
GMC21X7R104K50NTFixed Capacitors
-
SMF6.5ATransient Suppressors
-
IRF7821TRPBFPower Field-Effect Transistors
-
STM32F439ZGT6Microcontrollers
-
CRCW12062M00FKEAFixed Resistors
-
LM2594M-5.0Switching Regulator or Controllers
-
LND150N8Small Signal Field-Effect Transistors