Part Details for DL4004 by Microsemi Corporation
Overview of DL4004 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DL4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3965 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 400 Volt, DO-213AB | 1031 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-213AB | 1408 |
|
$0.9434 / $2.5156 | Buy Now |
Part Details for DL4004
DL4004 CAD Models
DL4004 Part Data Attributes
|
DL4004
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DL4004
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for DL4004
This table gives cross-reference parts and alternative options found for DL4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4002-TP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Micro Commercial Components | DL4004 vs DL4002-TP |
DLSF16 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GLASS, MELF-2 | Microsemi Corporation | DL4004 vs DLSF16 |
DL4936-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MELF-2 | Micro Commercial Components | DL4004 vs DL4936-TP |