Part Details for DL4005-13-F by Diodes Incorporated
Overview of DL4005-13-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL4005-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2647 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 600V V(RRM), SILICON | 2117 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 600V V(RRM), SILICON | 1 |
|
$3.4440 | Buy Now |
Part Details for DL4005-13-F
DL4005-13-F CAD Models
DL4005-13-F Part Data Attributes:
|
DL4005-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DL4005-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for DL4005-13-F
This table gives cross-reference parts and alternative options found for DL4005-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4005-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | DL4005-13-F vs SM4005 |
SM4005-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | DL4005-13-F vs SM4005-T/R |
SM4005-B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | DL4005-13-F vs SM4005-B |
1N6482 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | DL4005-13-F vs 1N6482 |
DL4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | EIC Semiconductor Inc | DL4005-13-F vs DL4005 |
DL4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 | Lite-On Semiconductor Corporation | DL4005-13-F vs DL4005 |
DL4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MELF-2 | Microsemi Corporation | DL4005-13-F vs DL4005 |
SM4005 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMD-10, MELF-2 | Promax-Johnton Electronic Corporation | DL4005-13-F vs SM4005 |
DL4005-13 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 | Diodes Incorporated | DL4005-13-F vs DL4005-13 |
GL41J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | General Instrument Corp | DL4005-13-F vs GL41J |