Part Details for DL4728C-TP by Micro Commercial Components
Overview of DL4728C-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4728C-TP
DL4728C-TP CAD Models
DL4728C-TP Part Data Attributes:
|
DL4728C-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL4728C-TP
Micro Commercial Components
Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 76 mA |
Alternate Parts for DL4728C-TP
This table gives cross-reference parts and alternative options found for DL4728C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4728C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4728DTR | Zener Diode, 3.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C-TP vs MLL4728DTR |
MSPSMBG5913BTR | Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | DL4728C-TP vs MSPSMBG5913BTR |
1N4728CURTR | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C-TP vs 1N4728CURTR |
MSPSMBG5913ATR | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | DL4728C-TP vs MSPSMBG5913ATR |
MV1N4728CURTR | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C-TP vs MV1N4728CURTR |
MV1N4728DURE3TR | Zener Diode, 3.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C-TP vs MV1N4728DURE3TR |
1N3821UR-1TR | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | DL4728C-TP vs 1N3821UR-1TR |
1N3821UR-1 | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | DL4728C-TP vs 1N3821UR-1 |
MLL4728D | Zener Diode, 3.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C-TP vs MLL4728D |
MV1N4728DURE3 | Zener Diode, 3.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C-TP vs MV1N4728DURE3 |