Part Details for DL4728C by Micro Commercial Components
Overview of DL4728C by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4728C
DL4728C CAD Models
DL4728C Part Data Attributes
|
DL4728C
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL4728C
Micro Commercial Components
Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 76 mA |
Alternate Parts for DL4728C
This table gives cross-reference parts and alternative options found for DL4728C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4728C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBJ5913AE3TR | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | DL4728C vs MQSMBJ5913AE3TR |
MLL5913B | Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C vs MLL5913B |
MXSMBG5913B | Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | DL4728C vs MXSMBG5913B |
MXSMBG5913A | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | DL4728C vs MXSMBG5913A |
MLL5913A | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C vs MLL5913A |
MX1N4728DUR | Zener Diode, 3.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C vs MX1N4728DUR |
MXSMBG5913ATR | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | DL4728C vs MXSMBG5913ATR |
MLL5913BTR | Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728C vs MLL5913BTR |
CDLL4728CE3 | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | DL4728C vs CDLL4728CE3 |
MVSMBJ5913AE3 | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | DL4728C vs MVSMBJ5913AE3 |