Part Details for DL4730A-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of DL4730A-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for DL4730A-G
DL4730A-G CAD Models
DL4730A-G Part Data Attributes
|
DL4730A-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4730A-G
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 64 mA |
Alternate Parts for DL4730A-G
This table gives cross-reference parts and alternative options found for DL4730A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4730A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4730A-GS18 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4730A-G vs ZM4730A-GS18 |
DL4730A | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4730A-G vs DL4730A |
ZM4730A-GS08 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | DL4730A-G vs ZM4730A-GS08 |
DL4730A | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4730A-G vs DL4730A |
DL4730A-T | Zener Diode, | Micro Commercial Components | DL4730A-G vs DL4730A-T |
DL4730A | Zener Diode, 3.9V V(Z), 5.13%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | PanJit Semiconductor | DL4730A-G vs DL4730A |
DL4730A-B | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4730A-G vs DL4730A-B |
DL4730A | Zener Diode, 3.9V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4730A-G vs DL4730A |
ZM4730A-GS18 | Diode Zener Single 3.9V 5% 1W 2-Pin MELF T/R | Vishay Semiconductors | DL4730A-G vs ZM4730A-GS18 |
DL4730A | Zener Diode, 3.9V V(Z), 5.13%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | DL4730A-G vs DL4730A |