Part Details for DL4735A by Galaxy Microelectronics
Overview of DL4735A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4735A
DL4735A CAD Models
DL4735A Part Data Attributes
|
DL4735A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DL4735A
Galaxy Microelectronics
Zener Diode, 6.2V V(Z), 5%, 1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for DL4735A
This table gives cross-reference parts and alternative options found for DL4735A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4735A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4735A-GT3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL4735A vs ZM4735A-GT3 |
DL4735A | Zener Diode, 6.2V V(Z), 4.84%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | DL4735A vs DL4735A |
DL4735A-TP | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | DL4735A vs DL4735A-TP |
ZM4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | DL4735A vs ZM4735A |
ZM4735A-GS18 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | DL4735A vs ZM4735A-GS18 |
DL4735A-GT3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4735A vs DL4735A-GT3 |
ZM4735A-T3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL4735A vs ZM4735A-T3 |
DL4735A-T3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4735A vs DL4735A-T3 |
CLL4735ABK | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | DL4735A vs CLL4735ABK |
ZM4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | DL4735A vs ZM4735A |