Part Details for DL4736A by Galaxy Microelectronics
Overview of DL4736A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4736A
DL4736A CAD Models
DL4736A Part Data Attributes:
|
DL4736A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DL4736A
Galaxy Microelectronics
Zener Diode, 6.8V V(Z), 5%, 1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for DL4736A
This table gives cross-reference parts and alternative options found for DL4736A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4736A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4736A-T3 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL4736A vs ZM4736A-T3 |
DL4736A-B | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4736A vs DL4736A-B |
DL4736A-GT3 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4736A vs DL4736A-GT3 |
ZM4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | DL4736A vs ZM4736A |
ZM4736A-GS08 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | DL4736A vs ZM4736A-GS08 |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4736A vs DL4736A |
ZM4736A-13 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | DL4736A vs ZM4736A-13 |
DL4736A | Zener Diode, 6.8V V(Z), 4.41%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | DL4736A vs DL4736A |
CLL4736ABK | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | DL4736A vs CLL4736ABK |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4736A vs DL4736A |