Part Details for DL4740A by Galaxy Microelectronics
Overview of DL4740A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DL4740A
DL4740A CAD Models
DL4740A Part Data Attributes
|
DL4740A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DL4740A
Galaxy Microelectronics
Zener Diode, 10V V(Z), 5%, 1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for DL4740A
This table gives cross-reference parts and alternative options found for DL4740A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4740A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N3020BUR-1TR | Zener Diode, 10V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | DL4740A vs MX1N3020BUR-1TR |
MLXV3020B-1 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | DL4740A vs MLXV3020B-1 |
MLL3020B-1E3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | DL4740A vs MLL3020B-1E3 |
DL4740A-T | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4740A vs DL4740A-T |
JANTX1N3020BUR-1 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | DL4740A vs JANTX1N3020BUR-1 |
1N3020BUR-1 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | DL4740A vs 1N3020BUR-1 |
MX1N3020BUR-1E3TR | Zener Diode, 10V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | DL4740A vs MX1N3020BUR-1E3TR |
MQ1N3020BUR-1E3TR | Zener Diode, 10V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | DL4740A vs MQ1N3020BUR-1E3TR |
CDLL4740AE3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | DL4740A vs CDLL4740AE3 |
CDLL4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | DL4740A vs CDLL4740A |