There are no models available for this part yet.
Overview of DL4744A by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for DL4744A by Formosa Microsemi Co Ltd
Part Data Attributes for DL4744A by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Formosa Microsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
VOLTAGE REGULATOR DIODE
|
Dynamic Impedance-Max
|
14 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
17 mA
|
Alternate Parts for DL4744A
This table gives cross-reference parts and alternative options found for DL4744A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4744A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4744AB0G | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | DL4744A vs 1N4744AB0G |
1N4744AR0 | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | DL4744A vs 1N4744AR0 |
ZM4744AL2 | Zener Diode, 15V V(Z), 5%, 1W, | Taiwan Semiconductor | DL4744A vs ZM4744AL2 |
DL4744A | Zener Diode, 15V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | DL4744A vs DL4744A |
1N4744AA1G | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | DL4744A vs 1N4744AA1G |
1N4744AA0 | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | DL4744A vs 1N4744AA0 |
1N4744AR1 | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | DL4744A vs 1N4744AR1 |
1N4744AR1G | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | DL4744A vs 1N4744AR1G |
ZGFM1015B-M | Zener Diode, 15V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4744A vs ZGFM1015B-M |
1N4744A | Zener Diode, 15V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | DL4744A vs 1N4744A |
Related Parts for DL4744A
-
DL4744A_R2_10001Zener Diodes
-
16CTQ100SRectifier Diodes
-
SMBJ22CATransient Suppressors
-
890324025034CSFixed Capacitors
-
FQD5N60CPower Field-Effect Transistors
-
RC0603FR-073K6LFixed Resistors
-
MC9S12XDP512CALMicrocontrollers
-
BSS138Small Signal Field-Effect Transistors
-
0906-1-15-20-75-14-11-0Terminals and Terminal Blocks