Datasheets
DL4746A-T by:

Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2

Part Details for DL4746A-T by Rectron Semiconductor

Overview of DL4746A-T by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DL4746A-T

DL4746A-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL4746A-T Part Data Attributes

DL4746A-T Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
DL4746A-T Rectron Semiconductor Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 14 mA

Alternate Parts for DL4746A-T

This table gives cross-reference parts and alternative options found for DL4746A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4746A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DL4746A-GT3 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4746A-T vs DL4746A-GT3
JAN1N3026BUR-1 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation DL4746A-T vs JAN1N3026BUR-1
ZM4746A-GS18 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies DL4746A-T vs ZM4746A-GS18
CDLL4746A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation DL4746A-T vs CDLL4746A
MLL3026B-1E3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation DL4746A-T vs MLL3026B-1E3
1N3026BUR-1E3 Zener Diode, 18V V(Z), 5%, 1.5W Microsemi Corporation DL4746A-T vs 1N3026BUR-1E3
CLL4746ATR Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp DL4746A-T vs CLL4746ATR
MQ1N3026BUR-1E3 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4746A-T vs MQ1N3026BUR-1E3
MLXV3026B-1E3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation DL4746A-T vs MLXV3026B-1E3
1N3026BUR-1E3TR Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4746A-T vs 1N3026BUR-1E3TR
Part Number Description Manufacturer Compare
DL4746A-TP Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 Micro Commercial Components DL4746A-T vs DL4746A-TP
ZM4746A-GS18 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies DL4746A-T vs ZM4746A-GS18
1SMA4746-GT3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4746A-T vs 1SMA4746-GT3
MV1N3026BUR-1 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4746A-T vs MV1N3026BUR-1
DL4746A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor DL4746A-T vs DL4746A
SML4746A-E3/61 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies DL4746A-T vs SML4746A-E3/61
SMAJ4746A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components DL4746A-T vs SMAJ4746A
MLL3026B-1E3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation DL4746A-T vs MLL3026B-1E3
MLQ3026B-1 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation DL4746A-T vs MLQ3026B-1
MLL4746ATR Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation DL4746A-T vs MLL4746ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4746A-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4746A-T by Rectron Semiconductor

  • Please alert me when DL4746A-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DL4746A-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4746A-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DL4746A-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4746A-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4746A-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: