Part Details for DL4747A by Formosa Microsemi Co Ltd
Overview of DL4747A by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4747A
DL4747A CAD Models
DL4747A Part Data Attributes
|
DL4747A
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4747A
Formosa Microsemi Co Ltd
Zener Diode, 20V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE REGULATOR DIODE | |
Dynamic Impedance-Max | 22 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for DL4747A
This table gives cross-reference parts and alternative options found for DL4747A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4747A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGFM1020B-M-H | Zener Diode, 20V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4747A vs ZGFM1020B-M-H |
1N4747AA0 | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | DL4747A vs 1N4747AA0 |
1N4747AR1G | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | DL4747A vs 1N4747AR1G |
1N4747AB0G | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | DL4747A vs 1N4747AB0G |
1N4747AR1 | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | DL4747A vs 1N4747AR1 |
1N4747A | Zener Diode, 20V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4747A vs 1N4747A |
1N4747A | Zener Diode, 20V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | DL4747A vs 1N4747A |
1N4747AR0 | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | DL4747A vs 1N4747AR0 |
1N4747AA0G | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | DL4747A vs 1N4747AA0G |
1N4747AA1 | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | DL4747A vs 1N4747AA1 |