Part Details for DL4763A by Lite-On Semiconductor Corporation
Overview of DL4763A by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DL4763A
DL4763A CAD Models
DL4763A Part Data Attributes
|
DL4763A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DL4763A
Lite-On Semiconductor Corporation
Zener Diode, 91V V(Z), 5%, 1W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.8 mA |
Alternate Parts for DL4763A
This table gives cross-reference parts and alternative options found for DL4763A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4763A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4763AR0 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763A vs 1N4763AR0 |
1N4763AB0G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763A vs 1N4763AB0G |
1N4763AR1G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763A vs 1N4763AR1G |
1N4763AR1 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763A vs 1N4763AR1 |
1N4763AB0 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763A vs 1N4763AB0 |
1N4763AA0 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763A vs 1N4763AA0 |
ZGFM1091B-M-H | Zener Diode, 91V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4763A vs ZGFM1091B-M-H |
1N4763A | Zener Diode, 91V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4763A vs 1N4763A |
1N4763A | Zener Diode, 91V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | DL4763A vs 1N4763A |
1N4763AR0G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763A vs 1N4763AR0G |