Part Details for DL4763AT/R7 by PanJit Semiconductor
Overview of DL4763AT/R7 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DL4763AT/R7
DL4763AT/R7 CAD Models
DL4763AT/R7 Part Data Attributes
|
DL4763AT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DL4763AT/R7
PanJit Semiconductor
Zener Diode, 91V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.8 mA |
Alternate Parts for DL4763AT/R7
This table gives cross-reference parts and alternative options found for DL4763AT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4763AT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4763AR0 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763AT/R7 vs 1N4763AR0 |
1N4763AB0G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763AT/R7 vs 1N4763AB0G |
1N4763AR1G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763AT/R7 vs 1N4763AR1G |
1N4763AR1 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763AT/R7 vs 1N4763AR1 |
1N4763AB0 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763AT/R7 vs 1N4763AB0 |
1N4763AA0 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763AT/R7 vs 1N4763AA0 |
ZGFM1091B-M-H | Zener Diode, 91V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | DL4763AT/R7 vs ZGFM1091B-M-H |
1N4763A | Zener Diode, 91V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4763AT/R7 vs 1N4763A |
1N4763A | Zener Diode, 91V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | DL4763AT/R7 vs 1N4763A |
1N4763AR0G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | DL4763AT/R7 vs 1N4763AR0G |