There are no models available for this part yet.
Overview of DLG1414 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DLG1414 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY, GREEN, 3.7MM | 34 |
|
$25.0000 / $26.0000 | Buy Now |
CAD Models for DLG1414 by Siemens
Part Data Attributes for DLG1414 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER
|
Character Font Type
|
5x7 Dot
|
Characters Per Row
|
4
|
Color
|
GREEN
|
Configuration
|
COMPLEX
|
Display Height
|
3.7 mm
|
Number of Functions
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Overall Depth
|
6 mm
|
Overall Height
|
20 mm
|
Overall Length
|
18 mm
|
Rows Per Display
|
1
|
Supply Voltage-Nom
|
5 V
|
Viewing Area Height
|
4 mm
|
Alternate Parts for DLG1414
This table gives cross-reference parts and alternative options found for DLG1414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLG1414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLG1414 | 5X7 DOT MATRIX DISPLAY, GREEN, 3.7mm, ROHS COMPLIANT PACKAGE-12 | OSRAM GmbH | DLG1414 vs DLG1414 |
HDLG-1414 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 3.7mm | Agilent Technologies Inc | DLG1414 vs HDLG-1414 |
HDLG-1414 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 3.7mm | Broadcom Limited | DLG1414 vs HDLG-1414 |