Part Details for DLO4135 by OSRAM GmbH
Overview of DLO4135 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for DLO4135
DLO4135 CAD Models
DLO4135 Part Data Attributes
|
DLO4135
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
DLO4135
OSRAM GmbH
5X7 DOT MATRIX DISPLAY, SUPER RED, 10.92 mm, ROHS COMPLIANT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH MEMORY/MULTIPLEXER | |
Color | SUPER RED | |
Configuration | COMPLEX | |
Display Height | 10.92 mm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for DLO4135
This table gives cross-reference parts and alternative options found for DLO4135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLO4135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLO4135 | Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 10.9mm | Siemens | DLO4135 vs DLO4135 |