Part Details for DLP31DN161SL4B by Murata Manufacturing Co Ltd
Overview of DLP31DN161SL4B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLP31DN161SL4B
DLP31DN161SL4B CAD Models
DLP31DN161SL4B Part Data Attributes
|
DLP31DN161SL4B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP31DN161SL4B
Murata Manufacturing Co Ltd
Data Line Filter, 4 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MAGNETICALLY SHIELDED TWO CIRCUIT TYPE | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.15 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 160 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |