Part Details for DLP31DN201SL4K by Murata Manufacturing Co Ltd
Overview of DLP31DN201SL4K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLP31DN201SL4K
DLP31DN201SL4K CAD Models
DLP31DN201SL4K Part Data Attributes:
|
DLP31DN201SL4K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP31DN201SL4K
Murata Manufacturing Co Ltd
Data Line Filter, 4 Function(s), 10V, 0.1A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | FILM TYPE; MAGNETICALLY SHIELDED TWO CIRCUIT TYPE | |
DC Resistance-Max | 1.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.15 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for DLP31DN201SL4K
This table gives cross-reference parts and alternative options found for DLP31DN201SL4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP31DN201SL4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLP31DN201SL4B | Data Line Filter, 4 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 1206 | Murata Manufacturing Co Ltd | DLP31DN201SL4K vs DLP31DN201SL4B |
DLP31DN201SL4L | Data Line Filter, 4 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 1206 | Murata Manufacturing Co Ltd | DLP31DN201SL4K vs DLP31DN201SL4L |