Part Details for DLPA3000DPFD by Texas Instruments
Results Overview of DLPA3000DPFD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLPA3000DPFD Information
DLPA3000DPFD by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DLPA3000DPFD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-42431-5-ND
|
DigiKey | IC DLP PMIC/LED DRV 100-HTQFP Min Qty: 1 Container: Tube |
82 Tube |
|
$13.5060 / $17.0100 | Buy Now |
|
DISTI #
595-DLPA3000DPFD
|
Mouser Electronics | LED Lighting Driver ICs DLP®, PMIC/LED dr iver for DLP3010 (0 A 595-DLPA3000DPFDR RoHS: Compliant | 99 |
|
$12.4400 / $17.0100 | Buy Now |
|
DISTI #
595-DLPA3000DPFD
|
Mouser Electronics | LED Lighting Driver ICs DLP®, PMIC/LED dr iver for DLP3010 (0 A 595-DLPA3000DPFDR RoHS: Compliant | 9 |
|
$12.0500 / $17.0100 | Buy Now |
|
DISTI #
DLPA3000DPFD-U1
|
Maritex | LED Drivers, DLPA3000DPFD, TEXAS INSTRUMENTS, 100 Min Qty: 1 Package Multiple: 1 | 769 |
|
$7.9060 / $15.6030 | Buy Now |
|
|
Vyrian | LED Driver, 3-Segment, PQFP100 | 3622 |
|
RFQ | |
|
|
Win Source Electronics | IC DLP PMIC/LED DRV 100HTQFP / DLP PMIC, LED Driver 100-HTQFP (14x14) | 8550 |
|
$19.6325 / $29.4487 | Buy Now |
US Tariff Estimator: DLPA3000DPFD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DLPA3000DPFD
DLPA3000DPFD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLPA3000DPFD Part Data Attributes
|
|
DLPA3000DPFD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPA3000DPFD
Texas Instruments
LED Driver, 3-Segment, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htqfp-100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Data Input Mode | Serial | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 2 | |
| Multiplexed Display Capability | Yes | |
| Number of Functions | 1 | |
| Number of Segments | 3 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 6 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| fmax-Min | 40 Mhz |
Alternate Parts for DLPA3000DPFD
This table gives cross-reference parts and alternative options found for DLPA3000DPFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLPA3000DPFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DLPA3005DPFD | Texas Instruments | $8.3067 | LED Driver, 3-Segment, PQFP100 | DLPA3000DPFD vs DLPA3005DPFD |
DLPA3000DPFD Frequently Asked Questions (FAQ)
-
TI recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer to ensure good heat dissipation.
-
Use a heat sink with a thermal interface material, ensure good airflow, and follow TI's recommended thermal design guidelines to maintain a junction temperature below 125°C.
-
The maximum allowed voltage on the input pins is 3.6V, exceeding this may cause damage to the device.
-
Use the Power Save Mode (PSM) feature, adjust the switching frequency, and optimize the output voltage to minimize power losses and heat generation.
-
TI recommends a 10uF to 22uF input capacitance value to ensure stable operation and minimize input voltage ripple.