Part Details for DLPA3000DPFDR by Texas Instruments
Results Overview of DLPA3000DPFDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLPA3000DPFDR Information
DLPA3000DPFDR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DLPA3000DPFDR | Texas Instruments | PMIC/LED Driver for DLP3010 (0.3 720p) DMD 100-HTQFP |
Price & Stock for DLPA3000DPFDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47763-1-ND
|
DigiKey | IC DLP PMIC/LED DRV 100-HTQFP Min Qty: 1 Container: Cut Tape |
642 Cut Tape |
|
$9.4253 / $14.8400 | Buy Now |
|
DISTI #
296-47763-2-ND
|
DigiKey | IC DLP PMIC/LED DRV 100-HTQFP Min Qty: 1000 Container: Tape & Reel |
642 Tape & Reel |
|
$8.9540 | Buy Now |
|
DISTI #
595-DLPA3000DPFDR
|
Mouser Electronics | LED Lighting Driver ICs DLP®, PMIC/LED dr iver for DLP3010 (0 A 595-DLPA3000DPFD RoHS: Compliant | 0 |
|
$9.3400 | Order Now |
|
DISTI #
595-DLPA3000DPFDR
|
Mouser Electronics | LED Lighting Driver ICs DLP®, PMIC/LED dr iver for DLP3010 (0 A 595-DLPA3000DPFD RoHS: Compliant | 0 |
|
$9.3400 | Order Now |
|
|
Win Source Electronics | Power Management IC 6V to 20V 100-Pin HTQFP EP T/R / IC PMIC/LED DRIVER DLP 100HTQFP | 8200 |
|
$10.8514 / $16.2771 | Buy Now |
US Tariff Estimator: DLPA3000DPFDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DLPA3000DPFDR
DLPA3000DPFDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLPA3000DPFDR Part Data Attributes
|
|
DLPA3000DPFDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPA3000DPFDR
Texas Instruments
LED Driver, 3-Segment, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htqfp-100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Data Input Mode | Serial | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 2 | |
| Multiplexed Display Capability | Yes | |
| Number of Functions | 1 | |
| Number of Segments | 3 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 6 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| fmax-Min | 40 Mhz |
Alternate Parts for DLPA3000DPFDR
This table gives cross-reference parts and alternative options found for DLPA3000DPFDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLPA3000DPFDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DLPA3005DPFD | Texas Instruments | $8.3067 | LED Driver, 3-Segment, PQFP100 | DLPA3000DPFDR vs DLPA3005DPFD |
DLPA3000DPFDR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency signals away from the power plane and use a low-ESR capacitor for decoupling.
-
Monitor the device's junction temperature (TJ) and ensure it stays within the recommended range (–40°C to 125°C). Also, maintain the recommended voltage and current ratings.
-
Use a heat sink with a thermal interface material (TIM) and ensure good airflow around the device. The heat sink should be designed to keep the junction temperature (TJ) below 125°C.
-
Use a low-dropout regulator (LDO) or a switching regulator with a low output voltage ripple (< 10 mV) to minimize noise and ensure a stable power supply.
-
Use a shielded enclosure, keep the device away from antennas and other EMI sources, and ensure good grounding and shielding of cables and connectors.