Part Details for DLPA3085PFD by Texas Instruments
Results Overview of DLPA3085PFD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLPA3085PFD Information
DLPA3085PFD by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DLPA3085PFD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-DLPA3085PFD-ND
|
DigiKey | IC LED DVR CONT 16A 100HTQFP Min Qty: 90 Container: Tube |
0 Tube |
|
$24.6708 | Buy Now |
|
DISTI #
595-DLPA3085PFD
|
Mouser Electronics | LED Lighting Driver ICs PMIC/LED driver for DLPC8xxx controllers | 0 |
|
$22.9400 / $23.2000 | Order Now |
|
DISTI #
595-DLPA3085PFD
|
Mouser Electronics | LED Lighting Driver ICs PMIC/LED driver for DLPC8xxx controllers | 0 |
|
$23.2000 | Order Now |
US Tariff Estimator: DLPA3085PFD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DLPA3085PFD
DLPA3085PFD Part Data Attributes
|
|
DLPA3085PFD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPA3085PFD
Texas Instruments
Fixed, 5 Channel, +6.22V, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Integrated Power Management Unit | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +6.22v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |